Reference Only

MM2KP-AC24

Plug-in Relays RELAY.

Manufacturer:

Mfr Part:
MM2KP-AC24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeLatching Relay
Coil Voltage24 VAC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating5 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage250 VAC, 250 VDC
Coil TerminationPlug In
Coil TypeLatching
Coil Resistance19 Ohms
Coil Current195 mA
Contact MaterialSilver (Ag)
SeriesMMK
Height86 mm
Length44 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width58.5 mm
Part # AliasesMM2KPAC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
337,63 €337,63 €
Need more?
Contact Us