Reference Only
MM3-AC100
Plug-in Relays RELAY.
Datasheet
MM3-AC100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 100 VAC | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Contact Current Rating | 15 A | |
| Contact Termination | Solder Lug | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Coil Termination | Solder Lug | |
| Coil Type | Non-Latching | |
| Coil Resistance | 340 Ohms | |
| Coil Current | 47 mA | |
| Contact Material | Silver (Ag) | |
| Series | MMK | |
| Height | 53.5 mm | |
| Length | 51 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 40 mm | |
| Part # Aliases | MM3AC100NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 78,55 € | 78,55 € | |
| 76,56 € | 765,60 € | |
| 74,56 € | 1.864,00 € | |
| 72,57 € | 2.902,80 € | |
| 70,57 € | 8.468,40 € |
Need more?