Reference Only
MM4P-AC220
Plug-in Relays RELAY.
Datasheet
MM4P-AC220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 220 VAC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 15 A | |
| Contact Termination | Plug In | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Resistance | 1.54 kOhms | |
| Coil Current | 23.5 mA | |
| Contact Material | Silver (Ag) | |
| Series | MMK | |
| Height | 81.5 mm | |
| Length | 79.5 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 59.5 mm | |
| Part # Aliases | MM4PAC220NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 116,01 € | 116,01 € | |
| 100,11 € | 1.001,10 € | |
| 96,69 € | 2.417,25 € | |
| 92,98 € | 3.719,20 € |
Need more?