
MM4XP DC36
Plug-in Relays PowerRly 36VDC 4PDT 72mA 2.7W ClosedType.
Datasheet
MM4XP DC36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Series | MMK | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | MM4XPDC36 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 154,92 € | 154,92 € | |
| 144,69 € | 1.446,90 € | |
| 139,48 € | 3.487,00 € | |
| 133,41 € | 6.670,50 € |
Need more?