Reference Only
MM60-EZH039-B5-R850
PCI Express / PCI Connectors Latch w/ Boss For 3.9mm Socket.
Datasheet
MM60-EZH039-B5-R850 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | PCI Express / PCI Connectors | |
| Product | Accessories | |
| Contact Material | Stainless Steel | |
| Contact Plating | Tin | |
| Series | MM60 | |
| Description/Function | Latch | |
| Height | 3.9 mm | |
| Packaging | Reel | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,551 € | 1.873,40 € | |
| 0,537 € | 2.282,25 € |
Need more?