Reference Only
MM96-51-1-Y
D-Sub Backshells MICRO D SR B/S SZ 51.
Datasheet
MM96-51-1-Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Number of Positions | 51 Position | |
| Product Type | D-Sub Backshells | |
| Series | MM96 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.394,41 € | 119.720,50 € |
Need more?