Reference Only
MMB.A.EXTMA.31
Antenna Accessories
Datasheet
MMB.A.EXTMA.31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antenna Accessories | |
| Product | Hardware | |
| Type | 31 mm (Mounting Hole Dia) Torus Magnetic Mount Roof Top Bracket | |
| For Use With | Pantheon / Spartan / Ultima Series, Screw Mount Antennas | |
| Packaging | Bulk | |
| Product Type | Antenna Accessories | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8505907501 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?