Reference Only
MMB02070B1207GB200
MELF Resistors .
Datasheet
MMB02070B1207GB200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MELF Resistors | |
| Series | MMx Professional | |
| Resistance | 120 mOhms | |
| Power Rating | 1 W | |
| Tolerance | 2 % | |
| Temperature Coefficient | 100 PPM / K | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 350 V | |
| Case Code - mm | MELF 0207 | |
| Diameter | 2.2 mm | |
| Length | 5.8 mm | |
| Application | Automotive, Industrial, Medical, Telecommunication | |
| Features | Intrinsic Sulfur Resistance | |
| Mounting Style | PCB Mount | |
| Product Type | MELF Resistors | |
| Product | Thin Film MELF Resistor | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,142 € | 284,00 € | |
| 0,141 € | 564,00 € |
Need more?