
MMG-0019-EVK
New Product
Amplifier IC Development Tools High Q Glass SMT RF Filter, MMG-4250-1000-Q.
Datasheet
MMG-0019-EVK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | Amplifier IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Signal Conditioning | |
| Tool Is For Evaluation Of | MMG-0019 | |
| Product Type | Amplifier IC Development Tools | |
| Series | MMG | |
| Subcategory | Development Tools | |
| Tradename | High Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030820000 |
| TARIC | 9030820000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.387,13 € | 1.387,13 € |
Need more?
Available Regional Inventory
1 available now at tti.com