Reference Only
MMP24-20SL2L-M101
Rack & Panel Connectors MMP24-20SL2L-M101.
Datasheet
MMP24-20SL2L-M101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rack & Panel Connectors | |
| Number of Positions | 20 Position | |
| Series | MM41 | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 122,25 € | 3.056,25 € | |
| 118,49 € | 5.924,50 € |
Need more?