Reference Only
MMRD4002GVNBCA00AAA0
End of Life
Memory Cards 2.7/3.6V 100mA 2GB SD Card
Datasheet
MMRD4002GVNBCA00AAA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Memory Cards | |
| Product | SD Cards | |
| Memory Size | 2 GB | |
| Interface Type | UHS-I | |
| Sustained Write | 50 MB/s | |
| Sustained Read | 75 MB/s | |
| NAND Flash Technology | SLC | |
| Operating Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 32 mm x 24 mm x 2.1 mm | |
| Series | MMRD4 | |
| Active Mode Current | 100 mA | |
| Length | 32 mm | |
| Packaging | Bulk | |
| Product Type | Memory Cards | |
| Subcategory | Memory & Data Storage | |
| Thickness | 2.1 mm | |
| Width | 24 mm | |
| Part # Aliases | MMRD4002GVNBCA00AAA0 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523510000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?