Reference Only
MN-05AFFM-SL8C08
Sensor Cables / Actuator Cables NMEA 2000, Mini, DeviceNet, Metal, 8A, 05 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 8000mm, IP68.
Datasheet
MN-05AFFM-SL8C08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Cable Length | 8 m (26.247 ft) | |
| Jacket Color | Black | |
| Series | NMEA 2000 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,39 € | 473,90 € | |
| 43,10 € | 2.155,00 € | |
| 42,08 € | 4.208,00 € | |
| 41,19 € | 8.238,00 € |
Need more?