Reference Only
MN101EFA5AXW-E1
Obsolete
8-bit Microcontrollers - MCU ROM 32KB RAM 1KB 32-SSOP touch key IC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | 8-bit Microcontrollers - MCU | |
| Core | MN101E | |
| Program Memory Size | 32 kB | |
| Data RAM Size | 1 kB | |
| Package / Case | SSOP-32 | |
| Maximum Clock Frequency | 16 MHz | |
| ADC Resolution | 10 bit | |
| Number of I/Os | 24 I/O | |
| Supply Voltage - Min | 4 V | |
| Supply Voltage - Max | 5.5 V | |
| Mounting Style | SMD/SMT | |
| Data Bus Width | 8 bit | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Data RAM Type | RAM | |
| Data ROM Size | 32 kB | |
| Data ROM Type | EEPROM | |
| Interface Type | Serial | |
| Moisture Sensitive | Yes | |
| Number of ADC Channels | 8 Channel | |
| Number of Timers/Counters | 8 Timer | |
| Processor Series | MN101EFA5A | |
| Product Type | 8-bit Microcontrollers - MCU | |
| Program Memory Type | EEPROM | |
| Subcategory | Microcontrollers - MCU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310015 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?