Reference Only
MN63Y1212-E1
Obsolete
NFC/RFID Tags & Transponders NFC FeliCa, TypeB AES Encrypt
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | NFC/RFID Tags & Transponders | |
| Memory Size | 4 kbit | |
| Operating Frequency | 13.56 MHz | |
| Mounting Style | SMD/SMT | |
| Package / Case | SON-8 | |
| Packaging | Reel | |
| Function | Provides an encrypted communication function | |
| Moisture Sensitive | Yes | |
| Product Type | NFC/RFID Tags & Transponders | |
| Series | MN63Y | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?