Reference Only

MN63Y3213N1

Not Recommended for New Designs
NFC/RFID Tags & Transponders NFC MODULE wIth I/F 30mm x 9mm

Manufacturer:

Mfr Part:
MN63Y3213N1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryNFC/RFID Tags & Transponders
Memory Size4 kbit
Operating Frequency13.56 MHz
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 20 C
Mounting StyleSMD/SMT
Package / CaseNon-standard
PackagingTray
Product TypeNFC/RFID Tags & Transponders
SeriesMN63Y
SubcategoryWireless & RF Integrated Circuits
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?