Reference Only
MNG10-55PX-A
Terminals MNG10-55PX-A PIN NYL INS BTL 83P-55-NB-A.
Datasheet
MNG10-55PX-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Specialized Terminals | |
| Type | Pin | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Push-In | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Series | Scotchlok | |
| Packaging | Each | |
| Insulation Material | Nylon | |
| Length | 1.06 in | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05112858864 7000133373 7000133373 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,87 € | 93,50 € | |
| 1,67 € | 417,50 € | |
| 1,54 € | 1.540,00 € | |
| 1,48 € | 3.700,00 € | |
| 1,42 € | 7.100,00 € |
Need more?
Available Regional Inventory
250 available now at tti.com