Reference Only

MOM1/2 R120 5%TR

Obsolete
Metal Oxide Resistors .12 OHM 5% 1/2W

Manufacturer:

Mfr Part:
MOM1/2 R120 5%TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryMetal Oxide Resistors
Resistance120 mOhms
Power Rating500 mW (1/2 W)
Tolerance5 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Diameter2.3 mm
Length6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesMOM
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?