Reference Only
MOVE-F-40M-M
Standard Circular Connector .
Datasheet
MOVE-F-40M-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Contact Gender | Pin (Male) | |
| Accessory Type | Frame | |
| Series | MOVE-MOD | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | MOVE-MOD | |
| Part # Aliases | 000L80890 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,81 € | 216,20 € | |
| 10,65 € | 266,25 € | |
| 10,48 € | 524,00 € | |
| 10,16 € | 1.016,00 € | |
| 9,69 € | 2.422,50 € | |
| 9,38 € | 4.690,00 € | |
| 8,76 € | 8.760,00 € |
Need more?