Reference Only
MOVE-T
Extraction, Removal & Insertion Tools .
Datasheet
MOVE-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Contact Extraction Tool | |
| Description/Function | Frame and Module Extraction Tool | |
| For Use With | Extraction Tool | |
| Product Type | Extraction / Insertion Tools | |
| Series | MOVE-MOD | |
| Subcategory | Tools | |
| Tradename | MOVE-MOD | |
| Part # Aliases | 000L82660 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,82 € | 10,82 € | |
| 10,25 € | 51,25 € | |
| 9,64 € | 96,40 € | |
| 9,23 € | 230,75 € | |
| 9,22 € | 4.610,00 € |
Need more?