Reference Only
MOVE-T-040
Extraction, Removal & Insertion Tools .
Datasheet
MOVE-T-040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion / Extraction Tools | |
| Type | Contact Extraction Tool | |
| Description/Function | 40 A Contact Extraction Tool | |
| For Use With | Extraction Tool | |
| Product Type | Extraction / Insertion Tools | |
| Series | MOVE-MOD | |
| Subcategory | Tools | |
| Tradename | MOVE-MOD | |
| Part # Aliases | 000L81950 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207907585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,04 € | 77,04 € | |
| 74,29 € | 371,45 € | |
| 73,17 € | 731,70 € | |
| 71,77 € | 1.794,25 € | |
| 71,75 € | 3.587,50 € | |
| 71,74 € | 7.174,00 € |
Need more?