Reference Only
MOVE-T-46257-EX
Extraction, Removal & Insertion Tools .
Datasheet
MOVE-T-46257-EX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion / Extraction Tools | |
| Type | Contact Locator | |
| Description/Function | M12 EX Contact Locator | |
| For Use With | Crimping Tool | |
| Product Type | Extraction / Insertion Tools | |
| Series | MOVE-MOD | |
| Subcategory | Tools | |
| Tradename | MOVE-MOD | |
| Part # Aliases | 000L83393 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207907585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative