Reference Only
MOVE-T-51589-37T70
Crimpers / Crimping Tools .
Datasheet
MOVE-T-51589-37T70 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | 40 A Contact Crimping Die | |
| For Use With | Crimping Tool | |
| Product Type | Crimpers | |
| Series | MOVE-MOD | |
| Subcategory | Tools | |
| Tradename | MOVE-MOD | |
| Part # Aliases | 000L83398 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.975,19 € | 3.975,19 € |
Need more?