Reference Only
MOVE-T-B450ND-BV
Crimpers / Crimping Tools .
Datasheet
MOVE-T-B450ND-BV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Contact Crimping Tool | |
| Description/Function | 40 A Contact Crimping Too | |
| Product Type | Crimpers | |
| Series | MOVE-MOD | |
| Subcategory | Tools | |
| Tradename | MOVE-MOD | |
| Part # Aliases | 000L83392 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12.004,94 € | 12.004,94 € |
Need more?