Reference Only
MOX-400-222005J
Metal Oxide Resistors
Datasheet
MOX-400-222005J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Metal Oxide Resistors | |
| Resistance | 20 MOhms | |
| Power Rating | 330 mW (1/3 W) | |
| Voltage Rating | 2.5 kV | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 25 PPM / C | |
| Diameter | 3.56 mm | |
| Length | 12.95 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 220 C | |
| Series | Mini-Mox | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Oxide Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Oxide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?