Reference Only

MOX-G-321004K1

Ceramic Composition Resistors

Manufacturer:

Mfr Part:
MOX-G-321004K1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
SeriesPower Mox
Resistance21 MOhms
Power Rating40 W
Tolerance10 %
Voltage Rating30 kV
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 180 C
Diameter19.56 mm
Length114.3 mm
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
ProductThick Film Resistors General Purpose
SubcategoryResistors
TechnologyCeramic Comp
TypePrecision Power Thick Film Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?