Reference Only
MOX-G-325003K1
Ceramic Composition Resistors
Datasheet
MOX-G-325003K1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Ceramic Composition Resistors | |
| Series | Power Mox | |
| Resistance | 2.5 MOhms | |
| Power Rating | 40 W | |
| Tolerance | 10 % | |
| Voltage Rating | 30 kV | |
| Temperature Coefficient | 50 PPM / C | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 180 C | |
| Diameter | 19.56 mm | |
| Length | 114.3 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Ceramic Composition Resistors | |
| Product | Thick Film Resistors General Purpose | |
| Subcategory | Resistors | |
| Technology | Ceramic Comp | |
| Type | Precision Power Thick Film Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?