Reference Only
MOX5001503GSE
Thick Film Resistors - Through Hole 150K Ohm 2%.
Datasheet
MOX5001503GSE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | MOX500 | |
| Resistance | 150 kOhms | |
| Power Rating | 3 W | |
| Tolerance | 2 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 1 kV | |
| Diameter | 5.2 mm | |
| Length | 14.5 mm | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Product | Metal Glaze-Metal Oxide Resistors | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,23 € | 307,50 € | |
| 1,15 € | 575,00 € | |
| 1,12 € | 1.120,00 € | |
| 1,07 € | 5.350,00 € |
Need more?