Reference Only
MP 3401/02 1" WHT
Cable Ties HOOK LOOP 1" SEW WHT.
Datasheet
MP 3401/02 1" WHT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Length | 14.7 ft | |
| Width | 1 in | |
| Color | White | |
| Material | Polyolefin (PO) | |
| Product Type | Cable Ties | |
| Series | Scotchmate | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 00051111757543 05111175754 05113106464 70070428449 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,59 € | 147,95 € | |
| 25,14 € | 251,40 € | |
| 23,56 € | 589,00 € | |
| 22,44 € | 1.122,00 € | |
| 21,37 € | 2.137,00 € | |
| 20,22 € | 5.055,00 € |
Need more?