Reference Only
MP 3526/27 1" WHT/CUT-LENGTH
Cable Tie Mounts SCOTCHMATE 1" ADH WH 2 PC PT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Tie Mounts | |
| Series | Scotchmate | |
| Product | Cable Tie Mounts | |
| Type | Hook and Loop Mount | |
| Mounting Style | Adhesive Mount | |
| Material | Polyolefin (PO) | |
| Length - in | 4.9 yd | |
| Length - mm | 4.48 m | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Color | White | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,80 € | 38,00 € | |
| 3,55 € | 88,75 € | |
| 3,38 € | 169,00 € | |
| 3,23 € | 323,00 € | |
| 3,02 € | 755,00 € | |
| 2,87 € | 1.435,00 € | |
| 2,74 € | 2.740,00 € |
Need more?