Reference Only
MP 3526/27 1" WHT
Cable Ties HOOK LOOP 1" WH/ADH.
Datasheet
MP 3526/27 1" WHT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Length | 14.7 ft | |
| Width | 1 in | |
| Color | White | |
| Material | Polyolefin (PO) | |
| Product Type | Cable Ties | |
| Series | Scotchmate | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113106488 70070969145 05111193948 00051111939482 7000052211 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---