Reference Only
MP-GUIDE-18
Extraction, Removal & Insertion Tools MP SERIES CONTACT SIZE 18.
Datasheet
MP-GUIDE-18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Tool Components | |
| Type | Contact Pilot Pin | |
| Description/Function | For 150 Contact | |
| For Use With | 150 pin size MP41 series connectors | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | MP | |
| Subcategory | Tools | |
| Tradename | MP-41 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,65 € | 795,00 € | |
| 2,44 € | 1.220,00 € |
Need more?