Reference Only
MP-INS-16
Extraction, Removal & Insertion Tools Insertion Tool Size 16/18.
Datasheet
MP-INS-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Insertion Tool | |
| Description/Function | Insertion tool for multipin connectors | |
| For Use With | Multipin Connectors | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | MP | |
| Subcategory | Tools | |
| Tradename | MP-41 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 93,20 € | 93,20 € | |
| 87,69 € | 438,45 € | |
| 84,04 € | 840,40 € | |
| 81,92 € | 2.048,00 € | |
| 81,85 € | 4.092,50 € | |
| 81,62 € | 8.162,00 € |
Need more?