Reference Only
MP-QW80EVAL-01
Power Management IC Development Tools
Datasheet
MP-QW80EVAL-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Isolated DC/DC Converter | |
| Input Voltage | 16 V to 160 V | |
| Output Voltage | 42 V | |
| Tool Is For Evaluation Of | IRQ-W80 | |
| Series | MP | |
| Dimensions | 180 mm x 50 mm x 44.5 mm | |
| Packaging | Tray | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?