
MP2-HS240-51-H
Hard Metric Connectors MP2/HDRSHRD/240P/5R/ 3.50MM/HNDPRSINSTL.
Datasheet
MP2-HS240-51-H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Hard Metric Connectors | |
| Product | Shrouds | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 04801141462 15020359400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,39 € | 1.756,00 € | |
| 4,13 € | 2.478,00 € | |
| 3,62 € | 3.620,00 € | |
| 3,43 € | 8.918,00 € |
Need more?