Reference Only

MP2-P030-51M1-LR

High Speed / Modular Connectors RT ANGLE INVERS HDR 30 PIN 5 ROWS.

Manufacturer:

Mfr Part:
MP2-P030-51M1-LR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions30 Position
Number of Rows5 Row
Pitch2 mm
Termination StyleThrough Hole
Contact PlatingGold
SeriesMP2
PackagingEach
Contact MaterialCopper Alloy
Current Rating1.5 A
Housing ColorBeige
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
Part # Aliases05111174247 80620138414

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 840 / Multiples: 1)
Quantity Unit PriceExt. Price
5,04 €4.233,60 €
Need more?
Contact Us