Reference Only
MP3526N/MP3527N BLACK 1X5YD
Cable Ties HOOK LOOP 1" BK/RL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Length | 15 ft | |
| Width | 1 in | |
| Color | Black | |
| Material | Polypropylene (PP) | |
| Product Type | Cable Ties | |
| Series | Scotchmate | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 00051115306136 05111530613 05113106481 70070969152 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 89,11 € | 445,55 € | |
| 75,52 € | 755,20 € | |
| 70,80 € | 1.770,00 € | |
| 68,49 € | 3.424,50 € |
Need more?