Reference Only
MP650-H2HXM
Not Recommended for New Designs
Modular Power Supplies - Assembled 650W Modular Power Supply
Datasheet
MP650-H2HXM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Modular Power Supplies - Assembled | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Output Power | 650 W | |
| Number of Outputs | 5 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Voltage-Channel 2 | 24 VDC | |
| Output Voltage-Channel 3 | 15 VDC | |
| Output Voltage-Channel 4 | 5 VDC | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Length | 278 mm (10.945 in) | |
| Width | 127 mm (5 in) | |
| Height | 63.5 mm (2.5 in) | |
| Isolation Voltage | 3 kVAC | |
| Industry | Industrial | |
| Series | MP650 | |
| Compliance | UL60950-1; TUV EN60950-1 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Output Current-Channel 1 | 6.5 A | |
| Output Current-Channel 2 | 12.5 A | |
| Output Current-Channel 3 | 2.7 A, 4 A | |
| Output Current-Channel 4 | 15 A | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies | |
| Type | Modular Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?