Reference Only
MPA.257.A
New Product
Antennas Wi-Fi Tri-Band 2.4/5.8/7.125GHz SMD Stamp Metal PIFA Antenna, 24*5.4*4.9mm
Datasheet
MPA.257.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | PIFA Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 7.12 GHz | |
| Protocol - WiFi - 802.11 | WiFi | |
| Gain | 1.5 dBi, 3.78 dBi, 4.41 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Length | 24 mm | |
| Width | 5.4 mm | |
| Height | 4.9 mm | |
| Packaging | Bulk | |
| Frequency Range | 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.85 GHz, 5.92 GHz to 7.12 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?