Reference Only
MPC0730LR20C
Not Recommended for New Designs
Power Inductors - SMD 0.2uH 25% 17.5A DCR=1.2mOhms
Datasheet
MPC0730LR20C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 8 mm x 6.7 mm x 3 mm | |
| Shielding | Shielded | |
| Inductance | 200 nH | |
| Tolerance | 25 % | |
| Maximum DC Current | 23 A | |
| Maximum DC Resistance | 1.2 mOhms | |
| Saturation Current | 17.5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 8 mm | |
| Width | 6.7 mm | |
| Height | 3 mm | |
| Core Material | Ferrite | |
| Series | MPC | |
| Packaging | Reel | |
| Application | Power | |
| Case Code - mm | 0730 | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UPIA0730LR20C0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?