Reference Only
MPK50B1/8
Knobs & Dials BLACK FLUTTED KNOB.
Datasheet
MPK50B1/8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Cylindrical Knob with Skirt | |
| Shaft Diameter | 1/8 in | |
| Outside Diameter | 19 mm | |
| Height | 14 mm | |
| Material | Phenolic | |
| Design | Knurled, Straight | |
| Color | Black | |
| Indicator Style | Dot on Skirt | |
| Series | MPK | |
| Indicator Color | White | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,47 € | 2.940,00 € | |
| 1,42 € | 3.550,00 € | |
| 1,37 € | 6.850,00 € |
Need more?