Reference Only
MPM24-1K5NS
DC/DC Converters - Through Hole
Datasheet
MPM24-1K5NS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 1.5 W | |
| Input Voltage - Min | 24 V | |
| Input Voltage - Max | 24 V | |
| Output Voltage-Channel 1 | 1.5 kV | |
| Output Current-Channel 1 | 1 mA | |
| Package / Case | Module | |
| Length | 39.3 mm (1.547 in) | |
| Width | 39.3 mm (1.547 in) | |
| Height | 21.7 mm (0.854 in) | |
| Industry | Industrial | |
| Series | MPM | |
| Case Style | Encapsulated | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Through Hole | |
| Product Type | Non-Isolated DC-DC Converters | |
| Product | Non-Isolated / PoL | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?