Reference Only
MPM24-1KNI
DC/DC Converters - Through Hole .
Datasheet
MPM24-1KNI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 1.5 W | |
| Input Voltage - Min | 24 V | |
| Input Voltage - Max | 24 V | |
| Output Voltage-Channel 1 | 1 kV | |
| Output Current-Channel 1 | 1.5 mA | |
| Package / Case | Module | |
| Length | 38 mm (1.496 in) | |
| Width | 38 mm (1.496 in) | |
| Height | 20 mm (0.787 in) | |
| Industry | Industrial | |
| Series | MPM | |
| Case Style | Encapsulated | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Through Hole | |
| Product Type | Non-Isolated DC-DC Converters | |
| Product | Non-Isolated / PoL | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 290,89 € | 872,67 € | |
| 283,20 € | 1.699,20 € | |
| 277,25 € | 3.327,00 € | |
| 272,20 € | 7.349,40 € |
Need more?