Reference Only
MPQ700-50V14-D48NBMC
New Product
DC/DC Converters - Through Hole 1/4tr Brick 50Vout a. 14A 36-75Vin Range Neg Logic Baseplate PMBus.
Datasheet
MPQ700-50V14-D48NBMC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 700 W | |
| Input Voltage, Nominal | 48 VDC | |
| Input Voltage, Min | 36 VDC | |
| Input Voltage, Max | 75 VDC | |
| Output Voltage-Channel 1 | 50 V | |
| Output Current-Channel 1 | 14 A | |
| Isolation Voltage | 2.25 kV | |
| Package / Case | 1/4 Brick | |
| Length | 58.42 mm (2.3 in) | |
| Width | 36.83 mm (1.45 in) | |
| Height | 14.4 mm (0.567 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | MPQ | |
| Dimensions | 58.42 mm x 36.83 mm x 14.4 mm | |
| Input Voltage | 36 VDC to 75 VDC | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Subcategory | DC-DC Converters | |
| Tradename | PMBus |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,11 € | 13.699,80 € |
Need more?