Reference Only
MPR0712DCR12Z02A
DC/DC Converters - Rack Mount 700W -44 to -72Vin 12V B to F airflow.
Datasheet
MPR0712DCR12Z02A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | DC/DC Converters - Rack Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 700 W | |
| Input Voltage, Nominal | - 53 V | |
| Input Voltage, Min | - 72 V | |
| Input Voltage, Max | - 44 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 58.3 A | |
| Isolation Voltage | 1 kV | |
| Length | 228.6 mm | |
| Width | 54.6 mm | |
| Height | 39.87 mm | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 5 C | |
| Series | MPR | |
| Dimensions | 2.15 in x 9 in x 1.57 in | |
| Input Voltage | - 72 V to - 44 V | |
| Mounting Style | Rack | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?