Reference Only
MPU-32-00-01
Relay Sockets & Hardware MOTOR PROTECT UNIT 1A.
Datasheet
MPU-32-00-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Relay Sockets & Hardware | |
| Product | Modules | |
| Accessory Type | Motor Protection Unit | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | MPU-32 | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536301090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.706,20 € | 3.706,20 € |
Need more?