Reference Only
MPWM-H56-Q
Cable Tie Mounts TIE MOUNT, 304 SS, PUSH MOUNT,.
Datasheet
MPWM-H56-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Type | Push Winged | |
| Mounting Style | Push Mount | |
| Material | Stainless Steel (AISI 304) | |
| Length - in | 0.984 in | |
| Length - mm | 25 mm | |
| Width - in | 0.287 in | |
| Width - mm | 7.3 mm | |
| Features | Heavy Duty | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,89 € | 361,25 € | |
| 2,86 € | 715,00 € | |
| 2,80 € | 1.400,00 € | |
| 2,70 € | 2.700,00 € |
Need more?
Available Regional Inventory
175 available now at tti.com