Reference Only
MQDP-03TMVU01-L000
Liquid Cooling Connectors & Accessories MQD03 PLUG 90 TM UNF7/16"-20,BU
Datasheet
MQDP-03TMVU01-L000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Liquid Cooling Connectors & Accessories | |
| Product | Plugs | |
| Color | Blue | |
| Diameter | 8.8 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Thermal Accessories | |
| Series | MQD | |
| Part # Aliases | ZH-799093-TMVU01L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8481909085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |