Reference Only
MQDP-04TMU01-L000
New Product
Liquid Cooling Connectors & Accessories MQD04 PLUG TM UNF7/16"-20, BU.
Datasheet
MQDP-04TMU01-L000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Liquid Cooling Connectors & Accessories | |
| Product | Plug | |
| Color | Blue | |
| Diameter | 18.1 mm | |
| Length | 38.5 mm | |
| Product Type | Thermal Accessories | |
| Series | MQD | |
| Part # Aliases | ZH-799094-TMU01L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8481803090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,56 € | 4.353,60 € | |
| 72,55 € | 7.255,00 € |
Need more?