
MQE901-926-T7
VCO Oscillators
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | VCO Oscillators | |
| Product Type | VCO | |
| Tuning Voltage Range - Vt | 1 VDC to 3.3 VDC | |
| Power - dBm | 0 dBm | |
| Current Rating | 8 mA | |
| Phase Noise Type | 114 dBc/Hz | |
| Tuning Sensitivity | 18 MHz/V | |
| Series | MQE | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?