
MQE920-2450-T7
Obsolete
VCO Oscillators V.C.OSCILLATOR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | VCO Oscillators | |
| Product Type | VCO | |
| Tuning Voltage Range - Vt | 1.5 VDC to 3.5 VDC | |
| Power - dBm | 0 dBm | |
| Current Rating | 12 mA | |
| Phase Noise Type | 83 dBc/Hz | |
| Tuning Sensitivity | 55 MHz/V | |
| Series | MQE | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?